Linear Voltage Regulator IC Negative Fixed 1 Output 300mA 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 300mA 8-LFCSP (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7183ACPZN1.2-R7

DigiKey Part Number
505-ADP7183ACPZN1.2-R7TR-ND - Tape & Reel (TR)
505-ADP7183ACPZN1.2-R7CT-ND - Cut Tape (CT)
505-ADP7183ACPZN1.2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7183ACPZN1.2-R7
Description
IC REG LIN -1.2V 300MA 8-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 300mA 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP7183ACPZN1.2-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
900 µA
Mfr
Current - Supply (Max)
7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Current Limit, Thermal Overload
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-5.5V
Package / Case
8-UFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
-1.2V
Supplier Device Package
8-LFCSP (2x2)
Voltage Dropout (Max)
0.22V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1085,86100 Kč858,61 Kč
2579,19600 Kč1 979,90 Kč
10071,86150 Kč7 186,15 Kč
25068,75164 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,38247 Kč187 147,41 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč