Linear Voltage Regulator IC Negative Adjustable 1 Output 300mA 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 300mA 8-LFCSP (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7183ACPZN-R7

DigiKey Part Number
505-ADP7183ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADP7183ACPZN-R7CT-ND - Cut Tape (CT)
505-ADP7183ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7183ACPZN-R7
Description
IC REG LIN NEG ADJ 300MA 8-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 300mA 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP7183ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-5.5V
Voltage - Output (Min/Fixed)
-0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
7 mA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Overload
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1083,36200 Kč833,62 Kč
2576,88640 Kč1 922,16 Kč
10069,76800 Kč6 976,80 Kč
25068,75164 Kč17 187,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,56523 Kč181 695,69 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč