


ADP7182ACPZN-1.2R7 | |
|---|---|
DigiKey Part Number | 505-ADP7182ACPZN-1.2R7TR-ND - Tape & Reel (TR) 505-ADP7182ACPZN-1.2R7CT-ND - Cut Tape (CT) 505-ADP7182ACPZN-1.2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7182ACPZN-1.2R7 |
Description | IC REG LINEAR -1.2V 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7182ACPZN-1.2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -28V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 53 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,07520 Kč | 1 726,88 Kč |
| 100 | 62,57820 Kč | 6 257,82 Kč |
| 250 | 61,36288 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,80051 Kč | 167 401,53 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |




