ADP7159 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP7159CP-04-EVALZ

DigiKey Part Number
ADP7159CP-04-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP7159CP-04-EVALZ
Description
EVAL BOARD FOR ADP7159
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP7159 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
2A
Voltage - Input
2.3V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
ADP7159
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 451,80000 Kč1 451,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,80000 Kč
Unit Price with VAT:1 756,67800 Kč