


ADP7159ACPZ-03-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7159ACPZ-03-R7TR-ND - Tape & Reel (TR) 505-ADP7159ACPZ-03-R7CT-ND - Cut Tape (CT) 505-ADP7159ACPZ-03-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7159ACPZ-03-R7 |
Description | IC REG LINEAR POS ADJ 2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7159ACPZ-03-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 167,29100 Kč | 1 672,91 Kč |
| 25 | 155,54480 Kč | 3 888,62 Kč |
| 100 | 144,89250 Kč | 14 489,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 128,19013 Kč | 192 285,20 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |






