


ADP7142AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7142AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7142AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP7142AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142AUJZ-3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 320 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 65,84100 Kč | 658,41 Kč |
| 25 | 60,53120 Kč | 1 513,28 Kč |
| 100 | 54,69770 Kč | 5 469,77 Kč |
| 250 | 51,91852 Kč | 12 979,63 Kč |
| 500 | 51,69244 Kč | 25 846,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,16075 Kč | 141 482,25 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |












