
QPQ3500SR | |
|---|---|
DigiKey Part Number | 2312-QPQ3500SRTR-ND - Tape & Reel (TR) 2312-QPQ3500SRCT-ND - Cut Tape (CT) 2312-QPQ3500SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ3500SR |
Description | 3.4-3.6GHZ BAW FILTER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 3.2dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Qorvo | Insertion Loss 3.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 3.5GHz Center | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Bandwidth 200MHz | Height (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,48000 Kč | 216,48 Kč |
| 25 | 169,97240 Kč | 4 249,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,16770 Kč | 13 816,77 Kč |
| Unit Price without VAT: | 216,48000 Kč |
|---|---|
| Unit Price with VAT: | 261,94080 Kč |









