



ADP7118ARDZ | |
|---|---|
DigiKey Part Number | 505-ADP7118ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP7118ARDZ |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7118ARDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 98 | 35,41378 Kč | 3 470,55 Kč |
| 196 | 33,90643 Kč | 6 645,66 Kč |
| 294 | 33,15112 Kč | 9 746,43 Kč |
| 588 | 32,04410 Kč | 18 841,93 Kč |
| 1 078 | 31,23793 Kč | 33 674,49 Kč |
| 2 548 | 30,30552 Kč | 77 218,46 Kč |
| 5 096 | 29,70203 Kč | 151 361,54 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |










