Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 1.8A 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 1.8A 24-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP5135ACPZ-R7

DigiKey Part Number
505-ADP5135ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP5135ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP5135ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5135ACPZ-R7
Description
IC REG BCK ADJ 1.8A TRPL 24LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 1.8A 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5135ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
24-LFCSP (4x4)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10131,15400 Kč1 311,54 Kč
25121,57840 Kč3 039,46 Kč
100111,04160 Kč11 104,16 Kč
250108,26736 Kč27 066,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50099,25111 Kč148 876,67 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč