


ADP5054ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5054ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5054ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5054ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5054ACPZ-R7 |
Description | IC REG CTRLR BUCK 48LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5054ACPZ-R7 Models |
Category | Frequency - Switching 250kHz ~ 2MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 48-WFQFN Exposed Pad, CSP |
Number of Outputs 4 | Supplier Device Package 48-LFCSP (7x7) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 15.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,65000 Kč | 298,65 Kč |
| 10 | 235,64600 Kč | 2 356,46 Kč |
| 25 | 219,86720 Kč | 5 496,68 Kč |
| 100 | 202,53400 Kč | 20 253,40 Kč |
| 250 | 202,30252 Kč | 50 575,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 186,79799 Kč | 140 098,49 Kč |
| Unit Price without VAT: | 298,65000 Kč |
|---|---|
| Unit Price with VAT: | 361,36650 Kč |
















