


ADP5023ACPZ-2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5023ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP5023ACPZ-2-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP5023ACPZ-2-R7 |
Description | IC REG TRPL BCK/LNR SYNC 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5023ACPZ-2-R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) | w/Sequencer No |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 24-WFQFN Exposed Pad, CSP |
Voltage/Current - Output 1 0.8V ~ 3.8V, 800mA | Supplier Device Package 24-LFCSP-WQ (4x4) |
Voltage/Current - Output 2 0.8V ~ 3.8V, 800mA | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 4.75V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5023ACPZ-R2 | Analog Devices Inc. | 250 | 505-ADP5023ACPZ-R2CT-ND | 155,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 79,54040 Kč | 1 988,51 Kč |
| 100 | 72,18060 Kč | 7 218,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 63,94661 Kč | 95 919,91 Kč |
| 3 000 | 62,66853 Kč | 188 005,59 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |


