PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
How Smart Healthcare is Changing Lives

ADP5023ACPZ-R2

DigiKey Part Number
505-ADP5023ACPZ-R2TR-ND - Tape & Reel (TR)
505-ADP5023ACPZ-R2CT-ND - Cut Tape (CT)
505-ADP5023ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5023ACPZ-R2
Description
IC REG TRPL BCK/LNR SYNC 24LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5023ACPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
24-WFQFN Exposed Pad, CSP
Voltage/Current - Output 1
0.8V ~ 3.8V, 800mA
Supplier Device Package
24-LFCSP-WQ (4x4)
Voltage/Current - Output 2
0.8V ~ 3.8V, 800mA
Base Product Number
Voltage/Current - Output 3
0.8V ~ 4.75V, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25084,95456 Kč21 238,64 Kč
50082,43268 Kč41 216,34 Kč
75081,17043 Kč60 877,82 Kč
1 25079,77106 Kč99 713,83 Kč
1 75078,95332 Kč138 168,31 Kč
2 50078,16716 Kč195 417,90 Kč
Manufacturers Standard Package
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč