


ADP322ACPZ-175-R7 | |
|---|---|
DigiKey Part Number | ADP322ACPZ-175-R7TR-ND - Tape & Reel (TR) ADP322ACPZ-175-R7CT-ND - Cut Tape (CT) ADP322ACPZ-175-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP322ACPZ-175-R7 |
Description | IC REG LIN 1.2/1.8/2.8V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP322ACPZ-175-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, -, 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | -, -, 68dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 100 | 27,30790 Kč | 2 730,79 Kč |
| 250 | 25,76120 Kč | 6 440,30 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,67707 Kč | 35 515,61 Kč |
| 3 000 | 23,11327 Kč | 69 339,81 Kč |
| 4 500 | 22,83103 Kč | 102 739,63 Kč |
| 7 500 | 22,51825 Kč | 168 886,88 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |







