


ADP2389ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2389ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2389ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2389ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2389ACPZ-R7 |
Description | IC REG BUCK ADJ 12A 32LFCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2389ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,13000 Kč | 191,13 Kč |
| 10 | 129,05800 Kč | 1 290,58 Kč |
| 25 | 112,86160 Kč | 2 821,54 Kč |
| 100 | 94,53560 Kč | 9 453,56 Kč |
| 250 | 85,53880 Kč | 21 384,70 Kč |
| 500 | 84,72626 Kč | 42 363,13 Kč |
| Unit Price without VAT: | 191,13000 Kč |
|---|---|
| Unit Price with VAT: | 231,26730 Kč |





