



ADP2302ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2302ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP2302ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP2302ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2302ARDZ-3.3-R7 |
Description | IC REG BUCK 3.3V 2A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2302ARDZ-3.3-R7 Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 57,40000 Kč | 1 435,00 Kč |
| 100 | 51,82310 Kč | 5 182,31 Kč |
| 250 | 49,16304 Kč | 12 290,76 Kč |
| 500 | 48,83294 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,23970 Kč | 46 239,70 Kč |
| 2 000 | 45,15358 Kč | 90 307,16 Kč |
| 3 000 | 44,60969 Kč | 133 829,07 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |








