24 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LFCSP
Introducing Power by Linear

ADP2165ACPZ-3.3-R7

DigiKey Part Number
505-ADP2165ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2165ACPZ-3.3-R7
Description
IC REG BUCK 3.3V 5A 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz ~ 1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50061,57125 Kč92 356,88 Kč
Manufacturers Standard Package
Unit Price without VAT:61,57125 Kč
Unit Price with VAT:74,50121 Kč