
ADP197CP-EVALZ | |
|---|---|
DigiKey Part Number | ADP197CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP197CP-EVALZ |
Description | EVAL BOARD FOR ADP197 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP197 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | ADP197 | |
Primary Attributes | 1.8V ~ 5.5V Input Voltage | |
Secondary Attributes | Temperature Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,27000 Kč | 1 240,27 Kč |
| Unit Price without VAT: | 1 240,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,72670 Kč |


