


ADP197ACBZ-01-R7 | |
|---|---|
DigiKey Part Number | ADP197ACBZ-01-R7TR-ND - Tape & Reel (TR) ADP197ACBZ-01-R7CT-ND - Cut Tape (CT) ADP197ACBZ-01-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP197ACBZ-01-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | ADP197ACBZ-01-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.45x0.95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 26,56500 Kč | 265,65 Kč |
| 25 | 24,14840 Kč | 603,71 Kč |
| 100 | 21,49630 Kč | 2 149,63 Kč |
| 250 | 20,23072 Kč | 5 057,68 Kč |
| 500 | 19,96804 Kč | 9 984,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,06469 Kč | 54 194,07 Kč |
| 6 000 | 17,68516 Kč | 106 110,96 Kč |
| 9 000 | 17,49512 Kč | 157 456,08 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |


