


ADP1763ACPZ1.25-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1763ACPZ1.25-R7TR-ND - Tape & Reel (TR) 505-ADP1763ACPZ1.25-R7CT-ND - Cut Tape (CT) 505-ADP1763ACPZ1.25-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1763ACPZ1.25-R7 |
Description | IC REG LINEAR 1.25V 3A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1763ACPZ1.25-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 16 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 33dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Current Limit, Thermal Overload |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 1.98V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 16-LFCSP (3x3) |
Voltage Dropout (Max) 0.145V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,19000 Kč | 258,19 Kč |
| 10 | 202,65300 Kč | 2 026,53 Kč |
| 25 | 188,77560 Kč | 4 719,39 Kč |
| 100 | 173,52610 Kč | 17 352,61 Kč |
| 250 | 172,30816 Kč | 43 077,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 156,46477 Kč | 234 697,15 Kč |
| Unit Price without VAT: | 258,19000 Kč |
|---|---|
| Unit Price with VAT: | 312,40990 Kč |






