Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1762ACPZ1.25-R7

DigiKey Part Number
505-ADP1762ACPZ1.25-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1762ACPZ1.25-R7
Description
IC REG LINEAR 1.25V 2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1762ACPZ1.25-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 mA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tape & Reel (TR)
PSRR
63dB ~ 34dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Current Limit, Thermal Overload
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
1.98V
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
16-LFCSP (3x3)
Voltage Dropout (Max)
0.095V @ 2A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500137,40674 Kč206 110,11 Kč
Manufacturers Standard Package
Unit Price without VAT:137,40674 Kč
Unit Price with VAT:166,26216 Kč