


ADP1762-ADJ-EVALZ | |
|---|---|
DigiKey Part Number | ADP1762-ADJ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1762-ADJ-EVALZ |
Description | EVAL BOARD FOR ADP1762 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1762 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Regulator Type Positive Adjustable |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ADP1762 |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 0.5V ~ 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,73000 Kč | 1 470,73 Kč |
| Unit Price without VAT: | 1 470,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,58330 Kč |



