Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1762ACPZ-0.9-R7

DigiKey Part Number
505-ADP1762ACPZ-0.9-R7TR-ND - Tape & Reel (TR)
505-ADP1762ACPZ-0.9-R7CT-ND - Cut Tape (CT)
505-ADP1762ACPZ-0.9-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1762ACPZ-0.9-R7
Description
IC REG LINEAR 0.9V 2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1762ACPZ-0.9-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
1.98V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.095V @ 2A
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
14 mA
PSRR
63dB ~ 34dB (10kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Current Limit, Thermal Overload
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,87000 Kč218,87 Kč
10171,04800 Kč1 710,48 Kč
25159,11080 Kč3 977,77 Kč
100148,58440 Kč14 858,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500131,33207 Kč196 998,10 Kč
Manufacturers Standard Package
Unit Price without VAT:218,87000 Kč
Unit Price with VAT:264,83270 Kč