


ADP171AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP171AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP171AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP171AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP171AUJZ-R7 |
Description | IC REG LIN POS ADJ 300MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP171AUJZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 260 µA |
Part Status Active | PSRR 73dB ~ 47dB (1kHz ~ 100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 3.6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.135V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 25,08900 Kč | 250,89 Kč |
| 25 | 22,79080 Kč | 569,77 Kč |
| 100 | 20,25690 Kč | 2 025,69 Kč |
| 250 | 19,04940 Kč | 4 762,35 Kč |
| 500 | 18,32156 Kč | 9 160,78 Kč |
| 1 000 | 18,18808 Kč | 18 188,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,98243 Kč | 50 947,29 Kč |
| 6 000 | 16,62034 Kč | 99 722,04 Kč |
| 9 000 | 16,43905 Kč | 147 951,45 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |











