


ADP1610ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADP1610ARMZ-R7TR-ND - Tape & Reel (TR) ADP1610ARMZ-R7CT-ND - Cut Tape (CT) ADP1610ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1610ARMZ-R7 |
Description | IC REG BOOST ADJ 1.2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1610ARMZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz, 1.23MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,49600 Kč | 764,96 Kč |
| 25 | 70,45240 Kč | 1 761,31 Kč |
| 100 | 63,81080 Kč | 6 381,08 Kč |
| 250 | 60,71948 Kč | 15 179,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,16726 Kč | 57 167,26 Kč |
| 2 000 | 55,87463 Kč | 111 749,26 Kč |
| 3 000 | 55,22733 Kč | 165 681,99 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

