Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP150WACBZ-3.0-R7

DigiKey Part Number
505-ADP150WACBZ-3.0-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP150WACBZ-3.0-R7
Description
IC REG LINEAR 3V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
ADP150WACBZ-3.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 150mA
Current - Output
Current - Quiescent (Iq)
22 µA
Current - Supply (Max)
320 µA
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.76x0.76)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,72069 Kč59 162,07 Kč
6 00019,31316 Kč115 878,96 Kč
9 00019,10911 Kč171 981,99 Kč
Manufacturers Standard Package
Unit Price without VAT:19,72069 Kč
Unit Price with VAT:23,86203 Kč