


ADP121-AUJZ28R7 | |
|---|---|
DigiKey Part Number | ADP121-AUJZ28R7TR-ND - Tape & Reel (TR) ADP121-AUJZ28R7CT-ND - Cut Tape (CT) ADP121-AUJZ28R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-AUJZ28R7 |
Description | IC REG LIN 2.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-AUJZ28R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 100 | 14,49910 Kč | 1 449,91 Kč |
| 250 | 13,59244 Kč | 3 398,11 Kč |
| 500 | 13,17204 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,40072 Kč | 37 202,16 Kč |
| 6 000 | 12,12054 Kč | 72 723,24 Kč |
| 9 000 | 11,98011 Kč | 107 820,99 Kč |
| 15 000 | 11,82462 Kč | 177 369,30 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











