Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

ADP1111ARZ

DigiKey Part Number
ADP1111ARZ-ND
Manufacturer
Manufacturer Product Number
ADP1111ARZ
Description
IC REG BUCK BST ADJ 400MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADP1111ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
72kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
10124,51800 Kč1 245,18 Kč
98105,47000 Kč10 336,06 Kč
196101,71816 Kč19 936,76 Kč
29499,83976 Kč29 352,89 Kč
58897,08503 Kč57 086,00 Kč
1 07895,07809 Kč102 494,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč