
ADP1074ACCZ-RL | |
---|---|
DigiKey Part Number | 505-ADP1074ACCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1074ACCZ-RL |
Description | ISOLATED ACTIVE CLAMP FOR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-LGA (8x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1074ACCZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 4.7V ~ 60V | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (8x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 139,04025 Kč | 695 201,25 Kč |
Unit Price without VAT: | 139,04025 Kč |
---|---|
Unit Price with VAT: | 168,23870 Kč |