Power Supply Controller General Purpose 41-LFCSP (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller General Purpose 41-LFCSP (9x7)
Remote IO

ADP1034ACPZ-1-R7

DigiKey Part Number
505-ADP1034ACPZ-1-R7TR-ND - Tape & Reel (TR)
505-ADP1034ACPZ-1-R7CT-ND - Cut Tape (CT)
505-ADP1034ACPZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1034ACPZ-1-R7
Description
ISOLATED UPMU + DIGITAL ISOLATIO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 41-LFCSP (9x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP1034ACPZ-1-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
9.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
41-VFQFN Exposed Pad, CSP
Applications
General Purpose
Supplier Device Package
41-LFCSP (9x7)
Voltage - Input
4.5V ~ 60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1315,81000 Kč315,81 Kč
10249,54000 Kč2 495,40 Kč
25232,97720 Kč5 824,43 Kč
100214,92920 Kč21 492,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750198,22084 Kč148 665,63 Kč
Manufacturers Standard Package
Unit Price without VAT:315,81000 Kč
Unit Price with VAT:382,13010 Kč