ADN8834CP-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN8834CP-EVALZ

DigiKey Part Number
505-ADN8834CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADN8834CP-EVALZ
Description
EVAL BOARD FOR ADN8834
Customer Reference
Detailed Description
ADN8834 - Thermoelectric Cooler Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Power Management
Function
Thermoelectric Cooler
Embedded
-
Utilized IC / Part
ADN8834
Primary Attributes
2.7V ~ 5.5V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 785,13000 Kč2 785,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 785,13000 Kč
Unit Price with VAT:3 370,00730 Kč