
ADN4666ARZ | |
|---|---|
DigiKey Part Number | ADN4666ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4666ARZ |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4666ARZ Models |
Category | Data Rate 400Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 48 | 52,46875 Kč | 2 518,50 Kč |
| 144 | 48,76347 Kč | 7 021,94 Kč |
| 288 | 46,95094 Kč | 13 521,87 Kč |
| 528 | 45,63049 Kč | 24 092,90 Kč |
| 1 008 | 44,44910 Kč | 44 804,69 Kč |
| 2 544 | 43,09097 Kč | 109 623,43 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |



