16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4666ARZ-REEL7

DigiKey Part Number
505-ADN4666ARZ-REEL7TR-ND - Tape & Reel (TR)
505-ADN4666ARZ-REEL7CT-ND - Cut Tape (CT)
505-ADN4666ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN4666ARZ-REEL7
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADN4666ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,78000 Kč99,78 Kč
1064,82300 Kč648,23 Kč
2555,71600 Kč1 392,90 Kč
10045,41360 Kč4 541,36 Kč
25040,35520 Kč10 088,80 Kč
50037,24280 Kč18 621,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,89025 Kč34 890,25 Kč
Manufacturers Standard Package
Unit Price without VAT:99,78000 Kč
Unit Price with VAT:120,73380 Kč