20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4621BRSZ-RL

DigiKey Part Number
505-ADN4621BRSZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN4621BRSZ-RL
Description
DGTL ISO 3.75KV 2CH LVDS 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 3750Vrms 2 Channel 2.5Gbps 35kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADN4621BRSZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
LVDS
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
2.8ns, 2.8ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
180ps, 180ps (Max)
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500275,73713 Kč413 605,69 Kč
Manufacturers Standard Package
Unit Price without VAT:275,73713 Kč
Unit Price with VAT:333,64193 Kč