
ADN4621BRSZ | |
|---|---|
DigiKey Part Number | 505-ADN4621BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4621BRSZ |
Description | DGTL ISO 3.75KV 2CH LVDS 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 3750Vrms 2 Channel 2.5Gbps 35kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4621BRSZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 35kV/µs |
Series | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 2.8ns, 2.8ns |
Part Status Active | Rise / Fall Time (Typ) 180ps, 180ps (Max) |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 1.9V, 3V ~ 3.6V |
Type LVDS | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,16000 Kč | 546,16 Kč |
| 10 | 439,19400 Kč | 4 391,94 Kč |
| 66 | 390,70909 Kč | 25 786,80 Kč |
| 132 | 378,43326 Kč | 49 953,19 Kč |
| 264 | 368,32879 Kč | 97 238,80 Kč |
| 528 | 360,01428 Kč | 190 087,54 Kč |
| Unit Price without VAT: | 546,16000 Kč |
|---|---|
| Unit Price with VAT: | 660,85360 Kč |


