
ADMV1550ACCZ | |
|---|---|
DigiKey Part Number | 505-ADMV1550ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1550ACCZ |
Description | 20 TO 50 GHZ DB MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Up/Down Converter 15GHz ~ 65GHz 18-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 15GHz ~ 65GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 19mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFLGA Exposed Pad | |
Supplier Device Package | 18-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 924,32000 Kč | 3 924,32 Kč |
| 10 | 3 467,35800 Kč | 34 673,58 Kč |
| 25 | 3 309,43600 Kč | 82 735,90 Kč |
| Unit Price without VAT: | 3 924,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 748,42720 Kč |




