
ADMV1550-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV1550-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1550-EVALZ |
Description | ADMV1550 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV1550 - Mixer 15GHz ~ 65GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mixer | |
Frequency | 15GHz ~ 65GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV1550 | |
Note | - | |
RF Type | - | |
RF Frequency | 15GHz ~ 65GHz | |
Function | Mixer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 390,09000 Kč | 23 390,09 Kč |
| Unit Price without VAT: | 23 390,09000 Kč |
|---|---|
| Unit Price with VAT: | 28 302,00890 Kč |


