

ADM8829ARTZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM8829ARTZ-REELTR-ND - Tape & Reel (TR) 505-ADM8829ARTZ-REELCT-ND - Cut Tape (CT) 505-ADM8829ARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8829ARTZ-REEL |
Description | IC REG CHARGE PUMP 25MA SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8829ARTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,44000 Kč | 96,44 Kč |
| 10 | 62,61500 Kč | 626,15 Kč |
| 25 | 53,76640 Kč | 1 344,16 Kč |
| 100 | 43,75970 Kč | 4 375,97 Kč |
| 250 | 38,84880 Kč | 9 712,20 Kč |
| 500 | 35,82676 Kč | 17 913,38 Kč |
| 1 000 | 33,32800 Kč | 33 328,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 33,32800 Kč | 333 280,00 Kč |
| Unit Price without VAT: | 96,44000 Kč |
|---|---|
| Unit Price with VAT: | 116,69240 Kč |



