


ADM8617RCYAKSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM8617RCYAKSZ-RL7TR-ND - Tape & Reel (TR) 505-ADM8617RCYAKSZ-RL7CT-ND - Cut Tape (CT) 505-ADM8617RCYAKSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8617RCYAKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8617RCYAKSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 52,09600 Kč | 520,96 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,02490 Kč | 4 302,49 Kč |
| 250 | 41,44332 Kč | 10 360,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,98818 Kč | 113 964,54 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |











