



ADM8316WDZ30ARJZR7 | |
|---|---|
DigiKey Part Number | 505-ADM8316WDZ30ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8316WDZ30ARJZR7CT-ND - Cut Tape (CT) 505-ADM8316WDZ30ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8316WDZ30ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8316WDZ30ARJZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 35,16760 Kč | 879,19 Kč |
| 100 | 31,50960 Kč | 3 150,96 Kč |
| 250 | 29,87764 Kč | 7 469,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,58136 Kč | 82 744,08 Kč |
| 6 000 | 27,04256 Kč | 162 255,36 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |







