


ADM825ZYKSZ-R7 | |
|---|---|
DigiKey Part Number | ADM825ZYKSZ-R7TR-ND - Tape & Reel (TR) ADM825ZYKSZ-R7CT-ND - Cut Tape (CT) ADM825ZYKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM825ZYKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM825ZYKSZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 Kč | 72,20 Kč |
| 10 | 46,05700 Kč | 460,57 Kč |
| 25 | 39,24560 Kč | 981,14 Kč |
| 100 | 31,53920 Kč | 3 153,92 Kč |
| 250 | 27,75652 Kč | 6 939,13 Kč |
| 500 | 25,42882 Kč | 12 714,41 Kč |
| 1 000 | 23,47896 Kč | 23 478,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,10250 Kč | 66 307,50 Kč |
| Unit Price without VAT: | 72,20000 Kč |
|---|---|
| Unit Price with VAT: | 87,36200 Kč |








