Supervisor Push-Pull 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull 1 Channel SC-70-5
Introducing Power by Linear

ADM823SYKSZ-R7

DigiKey Part Number
505-ADM823SYKSZ-R7TR-ND - Tape & Reel (TR)
505-ADM823SYKSZ-R7CT-ND - Cut Tape (CT)
505-ADM823SYKSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM823SYKSZ-R7
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADM823SYKSZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1027,74400 Kč277,44 Kč
2525,23480 Kč630,87 Kč
10022,48140 Kč2 248,14 Kč
25021,16620 Kč5 291,55 Kč
50020,93422 Kč10 467,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,91742 Kč56 752,26 Kč
6 00018,52337 Kč111 140,22 Kč
9 00018,32606 Kč164 934,54 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč