
MAX823SEXK+T | |
|---|---|
DigiKey Part Number | MAX823SEXK+TTR-ND - Tape & Reel (TR) MAX823SEXK+TCT-ND - Cut Tape (CT) MAX823SEXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX823SEXK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823SEXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 96,59800 Kč | 965,98 Kč |
| 25 | 89,24360 Kč | 2 231,09 Kč |
| 100 | 81,16460 Kč | 8 116,46 Kč |
| 250 | 77,31328 Kč | 19 328,32 Kč |
| 500 | 74,99230 Kč | 37 496,15 Kč |
| 1 000 | 73,08139 Kč | 73 081,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,78125 Kč | 164 453,12 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |




