


ADM811TARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM811TARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM811TARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM811TARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811TARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811TARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1270ATVRCTR | Microchip Technology | 8 610 | TC1270ATVRCCT-ND | 18,56000 Kč | Similar |
| APX811-31UG-7 | Diodes Incorporated | 109 257 | APX811-31UG-7DICT-ND | 7,72000 Kč | Parametric Equivalent |
| STM811TW16F | STMicroelectronics | 9 069 | 497-3349-1-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 32,68100 Kč | 326,81 Kč |
| 25 | 29,79840 Kč | 744,96 Kč |
| 100 | 26,60950 Kč | 2 660,95 Kč |
| 250 | 25,09000 Kč | 6 272,50 Kč |
| 500 | 24,25078 Kč | 12 125,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,48932 Kč | 67 467,96 Kč |
| 6 000 | 22,03380 Kč | 132 202,80 Kč |
| 9 000 | 21,80572 Kč | 196 251,48 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |






