Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM811TARTZ-REEL

DigiKey Part Number
505-ADM811TARTZ-REELTR-ND - Tape & Reel (TR)
505-ADM811TARTZ-REELCT-ND - Cut Tape (CT)
505-ADM811TARTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM811TARTZ-REEL
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM811TARTZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1270ATVRCTRMicrochip Technology8 610TC1270ATVRCCT-ND18,56000 KčSimilar
APX811-31UG-7Diodes Incorporated109 257APX811-31UG-7DICT-ND7,72000 KčParametric Equivalent
STM811TW16FSTMicroelectronics9 069497-3349-1-ND15,22000 KčParametric Equivalent
In-Stock: 10 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1032,68100 Kč326,81 Kč
2529,79840 Kč744,96 Kč
10026,60950 Kč2 660,95 Kč
25025,09000 Kč6 272,50 Kč
50024,25078 Kč12 125,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00021,75058 Kč217 505,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč