


ADM811-3TARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM811-3TARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM811-3TARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM811-3TARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811-3TARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811-3TARTZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1270ATVRCTR | Microchip Technology | 8 610 | TC1270ATVRCCT-ND | 18,56000 Kč | Similar |
| APX811-31UG-7 | Diodes Incorporated | 109 257 | APX811-31UG-7DICT-ND | 7,72000 Kč | Parametric Equivalent |
| STM811TW16F | STMicroelectronics | 9 069 | 497-3349-1-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 35,45400 Kč | 354,54 Kč |
| 25 | 32,35120 Kč | 808,78 Kč |
| 100 | 28,93070 Kč | 2 893,07 Kč |
| 250 | 27,30068 Kč | 6 825,17 Kč |
| 500 | 26,48440 Kč | 13 242,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,51119 Kč | 73 533,57 Kč |
| 6 000 | 24,02255 Kč | 144 135,30 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |

