


ADM809MARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM809MARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM809MARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM809MARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809MARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809MARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-31ARTZ-R7 | Analog Devices Inc. | 1 490 | 505-ADM6326-31ARTZ-R7CT-ND | 71,39000 Kč | Similar |
| MAX6346UR44+T | Analog Devices Inc./Maxim Integrated | 5 880 | MAX6346UR44+TCT-ND | 97,85000 Kč | Similar |
| APX809S-44SA-7 | Diodes Incorporated | 56 | APX809S-44SA-7DICT-ND | 5,25000 Kč | Parametric Equivalent |
| APX809S-44SR-7 | Diodes Incorporated | 2 990 | 31-APX809S-44SR-7CT-ND | 5,25000 Kč | Parametric Equivalent |
| TCM809MVNB713 | Microchip Technology | 4 010 | TCM809MVNB713CT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| 500 | 31,48440 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,03043 Kč | 87 091,29 Kč |
| 6 000 | 28,46870 Kč | 170 812,20 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




