


AD5542ABCPZ-1-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5542ABCPZ-1-RL7TR-ND - Tape & Reel (TR) 505-AD5542ABCPZ-1-RL7CT-ND - Cut Tape (CT) 505-AD5542ABCPZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5542ABCPZ-1-RL7 |
Description | IC DAC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5542ABCPZ-1-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 10-VFDFN Exposed Pad, CSP |
Output Type Voltage - Unbuffered | Supplier Device Package 10-LFCSP-WD (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| 10 | 357,28100 Kč | 3 572,81 Kč |
| 25 | 334,81720 Kč | 8 370,43 Kč |
| 100 | 314,52270 Kč | 31 452,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 282,51339 Kč | 423 770,09 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |






