


ADM7160AUJZ-2.5-R2 | |
|---|---|
DigiKey Part Number | 505-ADM7160AUJZ-2.5-R2TR-ND - Tape & Reel (TR) 505-ADM7160AUJZ-2.5-R2CT-ND - Cut Tape (CT) 505-ADM7160AUJZ-2.5-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160AUJZ-2.5-R2 |
Description | IC REG LIN 2.5V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160AUJZ-2.5-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 10 | 41,46900 Kč | 414,69 Kč |
| 25 | 35,25440 Kč | 881,36 Kč |
| 100 | 28,21540 Kč | 2 821,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,75816 Kč | 6 189,54 Kč |
| 500 | 22,63212 Kč | 11 316,06 Kč |
| 750 | 21,55240 Kč | 16 164,30 Kč |
| 1 250 | 20,34205 Kč | 25 427,56 Kč |
| 1 750 | 19,62702 Kč | 34 347,29 Kč |
| 2 500 | 19,20812 Kč | 48 020,30 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |












