
AD8421ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8421ARMZ-R7TR-ND - Tape & Reel (TR) AD8421ARMZ-R7CT-ND - Cut Tape (CT) AD8421ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8421ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ARMZ-R7 Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 124,60200 Kč | 1 246,02 Kč |
| 25 | 115,43040 Kč | 2 885,76 Kč |
| 100 | 105,34280 Kč | 10 534,28 Kč |
| 250 | 102,48536 Kč | 25 621,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,25281 Kč | 95 252,81 Kč |
| 2 000 | 93,29013 Kč | 186 580,26 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |










