
ADM7155CP-02-EVALZ | |
|---|---|
DigiKey Part Number | ADM7155CP-02-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM7155CP-02-EVALZ |
Description | EVAL BOARD FOR ADM7155 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM7155 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Regulator Type Positive Adjustable |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ADM7155 |
Channels per IC 1 - Single | Base Product Number |
Current - Output 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |




